- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLHTC0311-18-4
FLHTC0311-18-4
TE Connectivity / Raychem Brand
Hook-up Wire 18AWG 1.57mm Tin Plated Copper Yellow 600VAC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 18AWG 1.57mm Tin Plated Copper Yellow 600VAC Automotive
Search Keywords: FLHTC0311184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-18-4
-
Alias/AKA:000413-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 200 °C
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.3241
2,500
$0.2853
5,000
$0.2715
7,500
$0.2599
25,000
$0.1905
50,000
$0.1812
100,000 +
$0.1788
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT