- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLHTC0311-18-5
FLHTC0311-18-5
TE Connectivity / Raychem Brand
Hook-up Wire 18AWG 1.57mm Tin Coated Copper Green 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 18AWG 1.57mm Tin Coated Copper Green 600VAC
Search Keywords: FLHTC0311185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-18-5
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 200 °C
-
Color:Green
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
88,885 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$1.85
10,000 +
$1.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT