- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-18-1
FLDWC0311-18-1
TE Connectivity / Raychem Brand
Hook-Up Wire - 18 AWG - 19/30 Conductor Strand - 0.073" (1.85mm) Jacket (Insulation) Diameter - UL Style 3584 - 600V - Brown.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-Up Wire - 18 AWG - 19/30 Conductor Strand - 0.073" (1.85mm) Jacket (Insulation) Diameter - UL Style 3584 - 600V - Brown.
Search Keywords: FLDWC0311181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-18-1
-
Alias/AKA:012003-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.93 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:BROWN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000 Feet
Ships today, if you order in
MOQ for In Stock Qty:
70 Feet
MOQ for out of Stock Qty:
70 Feet
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
70
$2.259
500
$2.253
1,000
$2.248
2,500
$2.242
5,000
$1.183
7,500
$0.814
10,000 +
$0.798
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT