Image is representational - see mfr. specs

55PC1152-20-0/2/3/5/9-9

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述 +
55PC1152-20-0/2/3/5/9-9
Search Keywords: EM6239000
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Raychem Brand
  • 部件编号:
    EM6239-000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    20 AWG
  • Operating Temperature Range:
    -65 – 200 °C
  • Cable Type:
    Spec 55
  • Voltage Rating:
    600 VAC
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Conductor Material:
    Silver-Coated Copper
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
500
24 Weeks 可以发货 11/18/26
缺货订单
PRICE (USD)
数量
Unit Price
500
$30.45
1,000
$15.55
1,500
$10.59
2,000 +
$10.37
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!