Available Replacements
RECOMMENDED REPLACEMENT
X2-25.0-0-FSP
X2-25.0-0-FSP

TE Connectivity / Raychem Brand

In Stock: 519

Minimum Order: 35

VIEW PRODUCT
Image is representational - see mfr. specs

Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool
Search Keywords: EJ1500000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EJ1500-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    50
  • Type:
    Tubing
  • Body Material:
    ZEROHAL Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 105 °C
  • Inside Diameter After Shrinking:
    12.5 mm
  • Inside Diameter Before Shrinking:
    28.2 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!