- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X2-25.0-0-FSP
X2-25.0-0-FSP
TE Connectivity / Raychem Brand
SWFR X2 SINGLE WALL HEAT SHRINKABLE TUBING
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SWFR X2 SINGLE WALL HEAT SHRINKABLE TUBING
Search Keywords: X22500FSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-25.0-0-FSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:12.5 mm
-
Inside Diameter Before Shrinking:28.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
519
Can Ship immediately
Minimum Order Quantity:
35
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
35
$1.96
200
$1.92
250
$1.82
305
$1.30
1,524
$1.24
3,048 +
$1.16
Click for Quote
Log in
to unlock special pricing