- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG3241-000
EG3241-000
TE Connectivity / Raychem Brand
LWB-101-20.0 (50)
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
LWB-101-20.0 (50)
Search Keywords: EG3241000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:EG3241-000
-
Alias/AKA:LWB-101-20.0(50)
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
50 -
DC Resistance (Nominal):7 mΩ
-
Cable Entry Diameter:.591 – .984 in, 15 – 25 mm
-
Weight (Nominal):45 kg/ km
-
Packaging Method:Reel
-
Product Type:Braid
-
Plating:Tin
-
Operating Temperature Range:-65 – 150 °C
-
Braid Coverage:85 %
-
Braid Material:Copper Alloy
-
Packaging Quantity:50
-
Length:164.04 ft, 50 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
16 Weeks
可以发货
9/21/26