- Home ›
- All Products›
- EC7658-000
EC7658-000
TE Connectivity / Raychem Brand
HLX253WE1TS038B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HLX253WE1TS038B
Search Keywords: EC7658000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC7658-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Printer Technology:Thermal Transfer
-
Number of Tie-Wrap Holes:4
-
Packaging Quantity:1000
-
Primary Product Color:White
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:2.3 in, 58 mm
-
Product Height:1 in, 25.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
40 Weeks
can ship
3/4/27