- Home ›
- All Products›
- HLX253WE1TS038B
HLX253WE1TS038B
TE Connectivity / Raychem Brand
HLX253WE1TS038B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HLX253WE1TS038B
Search Keywords: HLX253WE1TS038B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HLX253WE1TS038B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Tag Color:White
-
Number of Tie-Wrap Holes:4
-
Operating Temperature Range:-40 – 221 °F
-
Recommended Printer:See Printer Ribbon Matrix
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Tag Grade:Low Fire Hazard
-
Tag Length:58 mm
-
Tag Height:25.3 mm
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$5.67
500
$5.44
1,000
$5.29
2,500
$5.16
5,000 +
$5.08
Click for Quote
Log in
to unlock special pricing