Image is representational - see mfr. specs

Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.134-0.224 (3.40mm-5.70mm) -45C~70C

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.134-0.224 (3.40mm-5.70mm) -45C~70C
Search Keywords: EC0839000
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Raychem Brand
  • 部件编号:
    EC0839-000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Marker Style:
    Push-On
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
1000
10 Weeks 可以发货 7/15/26
缺货订单
PRICE (USD)
数量
Unit Price
3,000
$0.0211
10,000
$0.0166
25,000
$0.0159
50,000
$0.0157
100,000
$0.0150
150,000
$0.0150
250,000
$0.0144
500,000 +
$0.0144
Click for Quote
Log in 解锁特价
Possible Replacement
Push on Wire Marker Legend: H 3.4 to 5.7mm Dia Wire White
有存货:
6,000
起订量:
4,000

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!