- 首页 ›
- All Products›
- D71049-000
D71049-000
TE Connectivity / Raychem Brand
MTCPQKT2P26SGDB
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
MTCPQKT2P26SGDB
Search Keywords: D71049000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:D71049-000
-
Alias/AKA:MTCPQKT2P26SGDB
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
供应商标准包装:
1 -
Contact Retention Type within Housing:Retention Clip
-
PCB Mount Retention:With
-
Mating Retention Type:Jackscrew
-
Connector System:Wire-to-Wire
-
Connector Product Type:Housing Kit
-
Centerline (Pitch):1 in
-
Number of Positions:25
-
Contact Current Rating (Max):5 A
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment Type:Keyed
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:With
-
Shielded:Yes
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Connector & Housing Type:Plug
-
Wire Contact Termination Area Plating Material:Gold
-
Sealable:No
-
Shell Plating Material:Nickel
-
Row-to-Row Spacing:.1 in, .198 in, 2.54 mm, 5.03 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Operating Voltage:1500 VAC, 954 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Shell Size:02
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
6
51 Weeks
可以发货
4/29/27
PRICE (USD)
数量
Unit Price
6
$2,361.89
11
$1,316.01
16
$923.80
21 +
$905.33
Click for Quote
Log in
解锁特价