- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- D-602-0288
D-602-0288
TE Connectivity / Raychem Brand
D-Sub Contact - Pin - Contact Size 16 - 24 to 30 AWG (.25 to .05 mm²) Wire Size - 3A - Straight - Solder Termination.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Contact - Pin - Contact Size 16 - 24 to 30 AWG (.25 to .05 mm²) Wire Size - 3A - Straight - Solder Termination.
Product Highlights:
- Contact
- Contact Type = Pin
- Subminiature Series
- Contact Size = 16
- Cable Type = Twisted Pair
Search Keywords: D6020288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-602-0288
-
Alias/AKA:342513-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
11
can ship 11/30/26
MOQ for out of Stock Qty:
13
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$41.86
13
$32.76
25
$31.12
38
$29.56
50 +
$28.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT