- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 910661-000
910661-000
TE Connectivity / Raychem Brand
D-602-0279
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-602-0279
Product Highlights:
- Subminiature Series
- Contact Size = 16
- Polarity = Socket
- Cable Type = Coaxial
Search Keywords: 910661000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:910661-000
-
Alias/AKA:D-602-0279
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
200
can ship 12/21/26
1,300
can ship 1/11/27
363
can ship 2/4/27
MOQ for out of Stock Qty:
38
46 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$39.61
10
$39.50
25
$39.40
38
$39.31
75
$24.51
113
$19.32
150 +
$18.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT