- 首页 ›
- All Products›
- CW4372-000
CW4372-000
TE Connectivity / Raychem Brand
R85049/88-17N03
产品说明书 附件
符合 RoHS 规定
Discontinued
Pack 包装
Certificate of Compliance Guarantee
描述
+
R85049/88-17N03
Search Keywords: CW4372000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:CW4372-000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
供应商标准包装:
1 -
Sealable:No
-
Cable Entry Diameter:.625 in, 15.88 mm
-
Body Orientation:Straight
-
Product Length:1.6 in, 40.64 mm
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.