- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CRN-1/8-X-STK
CRN-1/8-X-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = CRN
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: CRN18XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CRN-1/8-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
294
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$3.20
150
$3.15
250
$3.09
450 +
$3.03
Click for Quote
Log in
to unlock special pricing