- 首页 ›
- All Products›
- CF1818-000
CF1818-000
TE Connectivity / Raychem Brand
D-210-0066
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
D-210-0066
Search Keywords: CF1818000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:CF1818-000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Sealable:No
-
Fluid Resistance:Immersion
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:.36 in, 9.14 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
150
15 Weeks
可以发货
8/20/26