- Home ›
- All Products›
- B-050-02
B-050-02
TE Connectivity / Raychem Brand
B-050-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
B-050-02
Search Keywords: B05002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-050-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pre-Installed Lead:No
-
Resistance Properties:Splash Protection
-
Wire Temperature (Max):105 °C
-
Expanded Inside Diameter (Min):1.34 in, 34 mm
-
Recovered Inside Diameter (Max):.689 in, 17.5 mm
-
Operating Temperature (Max):125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2
$69.87
10
$68.83
25
$67.79
60
$66.78
120
$35.35
180
$24.88
240 +
$24.38
Click for Quote
Log in
to unlock special pricing