- Home ›
- All Products›
- 680966-000
680966-000
TE Connectivity / Raychem Brand
B-050-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
B-050-02
Search Keywords: 680966000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:680966-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature (Max):125 °C
-
Wire Temperature (Max):105 °C
-
Resistance Properties:Splash Protection
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.689 in, 17.5 mm
-
Expanded Inside Diameter (Min):1.34 in, 34.04 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
2
$86.40
10
$86.18
25
$85.97
60
$85.75
120
$45.26
180
$31.12
240 +
$30.50
Click for Quote
Log in
to unlock special pricing