- 首页 ›
- All Products›
- AAB2426-00
AAB2426-00
TE Connectivity / Raychem Brand
91H1-23-12-1-ZN-HE300
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
91H1-23-12-1-ZN-HE300
Search Keywords: AAB242600
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:AAB2426-00
-
Alias/AKA:91H1-23-12-1-ZN-HE300
-
计量单位:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
供应商标准包装:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Cable Entry Diameter:19 mm
-
Compatible With Connector Shell Size:23
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
16 Weeks
可以发货
8/26/26