- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 958133P007
958133P007
TE Connectivity / Raychem Brand
QS1500-NO.4-F8-0-STK
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
QS1500-NO.4-F8-0-STK
Search Keywords: 958133P007
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:958133P007
-
Alias/AKA:QS1500-NO.4-F8-0-STK
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
供应商标准包装:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:4:1
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:4.45 mm
-
Inside Diameter Before Shrinking:17.78 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2,609
可立即发货
Minimum Order Quantity:
25
多个:
25
18 Weeks
可以发货
10/6/26
PRICE (USD)
数量
Unit Price
25
$5.99
50
$5.87
100
$5.74
250
$5.59
500
$4.85
1,000 +
$4.43
Click for Quote
Log in
解锁特价