- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 832857-000
832857-000
TE Connectivity / Raychem Brand
55PC4124-22-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC4124-22-6/9-9
Search Keywords: 832857000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:832857-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Wire Size:22 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$6.41
1,000
$3.39
1,500
$2.39
2,000 +
$2.34
Click for Quote
Log in
to unlock special pricing