- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC4124-22-6/9-9
55PC4124-22-6/9-9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 2.54mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 22AWG 2.54mm 600VAC White
Search Keywords: 55PC412422699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC4124-22-6/9-9
-
Alias/AKA:832857-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Silver Coated Copper Alloy2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,155
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$2.46
50
$2.24
250
$2.15
500
$2.10
1,000
$2.06
2,500
$2.04
5,000
$1.63
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing