- Home ›
- All Products›
- 766856-000
766856-000
TE Connectivity / Raychem Brand
BRAID TAIL BACKSHELL
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
BRAID TAIL BACKSHELL
Search Keywords: 766856000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:766856-000
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Backshell Plating Material:Nickel
-
Connector Shell Size:23H
-
Connector System:Cable-to-Cable
-
Backshell Entry Size Code:16
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Adapter Entry Size:16
-
TE Adapter Code:40
-
Cable Diameter Range:5 – 8 in, 127 – 203 mm
-
Backshell Material:Aluminum Alloy
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Sealable:Yes
-
Adapter Angle:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.