- Home ›
- All Products›
- EK4791-000
EK4791-000
TE Connectivity / Raychem Brand
70H1-23-16-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
70H1-23-16-1-B
Search Keywords: EK4791000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4791-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Compatible With Connector Shell Size:23
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Cable Entry Diameter:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$854.99
25
$454.16
38
$305.08
50 +
$298.98
Click for Quote
Log in
to unlock special pricing