- Home ›
- All Products›
- 743876-000
743876-000
TE Connectivity / Raychem Brand
13611440-PREV
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
13611440-PREV
Search Keywords: 743876000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:743876-000
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:3926909980
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Marker Size:65
-
Marker Style:Cable Marker
-
Marker Width:.23 in
-
Bedruckte Beschriftung:Earth
-
Printed Marking Color:Black
-
Packaging Method:Reel
-
Marker Color:Yellow
-
Marker Cut:Straight
-
Packaging Quantity:500
-
Marker Material:Flexible PVC
-
Printed Marking:Earth
-
Compatible Cable Diameter:.165 – .276 in
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.