- Home ›
- All Products›
- 13611440
13611440
TE Connectivity / Raychem Brand
13611440
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
13611440
Search Keywords: 13611440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:13611440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Marker Style:Cable Marker
-
Bedruckte Beschriftung:Earth
-
Marker Color:Yellow
-
Marker Size:65
-
Compatible Cable Diameter:.165 – .276 in
-
Marker Cut:Straight
-
Packaging Method:Reel
-
Packaging Quantity:500
-
Printed Marking:Earth
-
Marker Material:Flexible PVC
-
Printed Marking Color:Black
-
Marker Width:.23 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
500
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0315
5,000
$0.0265
25,000
$0.0208
50,000
$0.0205
100,000
$0.0197
150,000
$0.0194
250,000
$0.0189
500,000 +
$0.0186
Click for Quote
Log in
to unlock special pricing