- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 739053-000
739053-000
TE Connectivity / Raychem Brand
44AM1111-14-9-9CS2275
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
44AM1111-14-9-9CS2275
Search Keywords: 739053000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:739053-000
-
Alias/AKA:44AM1111-14-9-9CS2275
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Size:14 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:3.23 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
250
18 Weeks
可以发货
10/5/26