- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 726535-000
726535-000
TE Connectivity / Raychem Brand
Snap Terminal 18-22AWG Copper Alloy Red M 33.53mm Tin Loose
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Snap Terminal 18-22AWG Copper Alloy Red M 33.53mm Tin Loose
Search Keywords: 726535000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:726535-000
-
Alias/AKA:B-106-7401
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1000 -
Type:Snap Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:-55 to 125 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2,563
Ships today, if you order in
库存数量的起订量:
25
缺货数量的起订量:
750
30 Weeks
可以发货
12/25/26
PRICE (USD)
数量
Unit Price
25
$1.91
250
$1.63
500
$1.53
750
$1.49
1,500
$1.42
2,250
$1.40
3,000 +
$1.37
Click for Quote
Log in
解锁特价