- Home ›
- All Products›
- 70A3-12-07-1-C
70A3-12-07-1-C
TE Connectivity / Raychem Brand
70A3-12-07-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70A3-12-07-1-C
Search Keywords: 70A312071C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70A3-12-07-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:A
-
Sealable:Yes
-
Termination Device Type:Braided
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:11.1 mm
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$458.69
25
$251.77
38
$170.87
50 +
$167.45
Click for Quote
Log in
to unlock special pricing