- Home ›
- All Products›
- 808944-000
808944-000
TE Connectivity / Raychem Brand
Braid Tail Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Braid Tail Backshell
Search Keywords: 808944000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808944-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
TE Adapter Code:54
-
Sealable:Yes
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Connector Shell Size:12
-
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
-
Cable Diameter Range:219 – 35 in, 56 – 89 mm
-
Backshell Material:Aluminum Alloy
-
Adapter Entry Size:7
-
Adapter Angle:90
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$134.71
3
$132.22
5
$129.72
10
$127.23
32
$124.73
50
$96.67
100
$77.96
250 +
$68.59
Click for Quote
Log in
to unlock special pricing