- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 613924-001
613924-001
TE Connectivity / Raychem Brand
CES-2A50
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
CES-2A50
Search Keywords: 613924001
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:613924-001
-
Alias/AKA:CES-2A50
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
50 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:6.35 mm
-
Inside Diameter Before Shrinking:19.05 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
328
可立即发货
Minimum Order Quantity:
5
15 Weeks
可以发货
8/31/26
PRICE (USD)
数量
Unit Price
5
$21.20
25
$19.72
50
$19.58
100
$19.48
250
$13.85
500
$13.59
1,000 +
$13.56
Click for Quote
Log in
解锁特价