- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 584509-000
584509-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow Thin Spool
产品说明书 附件
符合 RoHS 规定
Discontinued & Replaced
Spool 包装
Certificate of Compliance Guarantee
描述
+
Heat Shrink Tubing ST Polyolefin Yellow Thin Spool
Search Keywords: 584509000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:584509-000
-
计量单位:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
200 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:26.8 mm
-
Recovered Diameter:0.500" (12.7mm)
产品指南
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
建议的换货