- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC6003-20-2/6-9CS2970
55PC6003-20-2/6-9CS2970
TE Connectivity / Raychem Brand
55PC2121-12-9/96-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2121-12-9/96-9
Search Keywords: 55PC600320269CS2970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC6003-20-2/6-9CS2970
-
Alias/AKA:039614-000, 039614-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.1 in
-
Wire Color:White
-
Cable Style:Flat Braided Shielded & Jacketed
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:White
-
Conductor Material:Tin-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Strand Size:28 AWG
-
Overall Outside Diameter:.225 in
-
Shield Material:Tin-Plated Copper
-
Wire Size:12 AWG
-
Cable Type:Spec 55
-
Number of Conductors:2
-
Conductor Diameter:.085 in
-
Number of Strands:37
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
500
$10.59
1,000
$5.59
1,500
$3.84
2,000 +
$3.77
Click for Quote
Log in
to unlock special pricing