- Home ›
- All Products›
- 55PC2121-12-9/96-9
55PC2121-12-9/96-9
TE Connectivity / Raychem Brand
55PC2121-12-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2121-12-9/96-9
Search Keywords: 55PC2121129969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2121-12-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White
-
Cable Type:Spec 55
-
Shield Material:Tin-Plated Copper
-
Cable Style:Flat Braided Shielded & Jacketed
-
Wire Diameter:.1 in
-
Strand Size:28 AWG
-
Conductor Diameter:.085 in
-
Jacket Color:White
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Size:12 AWG
-
Product Type:Wire Lead
-
Number of Conductors:2
-
Overall Outside Diameter:.225 in
-
Number of Strands:37
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
250
$14.32
500
$7.58
750
$5.33
1,000 +
$5.23
Click for Quote
Log in
to unlock special pricing