- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55FB2514-24-7L-0
TE Connectivity / Raychem Brand
In Stock: 3,682
Minimum Order: 2,000
VIEW PRODUCT55FB2514-24-7L-0
TE Connectivity / Raychem Brand
55FB2514-24-7L-0
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB2514-24-7L-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Wire Size:.2 mm²
-
Voltage Rating:600 V
-
Cable Type:Spec 55F
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated Copper
-
Shielded:Yes
-
Insulation Material:Radiation-Crosslinked, Modified PVDF
-
Overall Outside Diameter:.084 in
-
Wire Source:United States
-
Shield Material:Tin-Plated Copper
-
Cable Shield Size:38 AWG
-
Comment:Product meets or exceeds all requirements of SAE AS85485/12 for 24 AWG, less identification.
-
Wire Color:Light Violet, Light Violet w/Blue Stripe
-
Number of Conductors:2
-
Strand Size:24 AWG
-
Shield Size:38 AWG
-
Product Type:Wire Lead
-
Number of Strands:19