- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 832935-000
832935-000
TE Connectivity / Raychem Brand
55FB1524-24-7L/7L6-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55FB1524-24-7L/7L6-0
Product Highlights:
- Cable Type = Spec 55F
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 832935000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:832935-000
-
Alias/AKA:55FB1524-24-7L/7L6-0
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55F
-
Cable Shield Size:38 AWG
-
Voltage Rating:600 V
-
Comment:Internal wire size 24 AWG meets or exceeds all requirements of SAE AS85485/10, less identification. , Product meets or exceeds all requirements of SAE AS85485/12 for 24 AWG, less identification.
-
Wire Source:United States
-
Wire Size:24 AWG, .2 mm²
-
Product Type:Wire Lead
-
Wire Color:Light Violet, Light Violet w/Blue Stripe
-
Strand Size:24 AWG
-
Cable Style:Primary
-
Overall Outside Diameter:.084 in, 2.13 mm
-
Shielded:Yes
-
Shield Material:Tin-Plated Copper
-
Conductor Material:Silver-Coated Copper , Silver-Plated Copper
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Number of Conductors:2
-
Shield Size:38 AWG
-
Insulation Material:Radiation-Crosslinked, Modified PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,682 Feet
Can Ship immediately
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
40 Weeks
can ship
3/5/27