- Home ›
- All Products›
- 55A0812-12-96CS2654
55A0812-12-96CS2654
TE Connectivity / Raychem Brand
Hook-up Wire 12AWG Silver Coated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 12AWG Silver Coated Copper 600VAC
Search Keywords: 55A08121296CS2654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-12-96CS2654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,858
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1501
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$8.15
500
$8.13
1,000
$8.11
1,501
$8.09
3,001
$4.13
4,501
$2.82
6,001 +
$2.75
Click for Quote
Log in
to unlock special pricing