- Home ›
- All Products›
- 286078-000
286078-000
TE Connectivity / Raychem Brand
Hook-up Wire 12AWG Silver Coated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 12AWG Silver Coated Copper 600VAC
Search Keywords: 286078000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:286078-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Can Ship immediately
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
25 Feet
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$8.56
500
$8.54
1,000
$8.52
1,501
$8.50
3,001
$4.34
4,501
$2.96
6,001 +
$2.90
Click for Quote
Log in
to unlock special pricing