- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5020280003
5020280003
TE Connectivity / Raychem Brand
Wire Identification Heat Shrinkable Sleeve - .125" (3.17 mm) Minimum Inside Diameter - 1.5" (38.1 mm) Minimum Marking Length - ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Identification Heat Shrinkable Sleeve - .125" (3.17 mm) Minimum Inside Diameter - 1.5" (38.1 mm) Minimum Marking Length - White. - .125" (3.17 mm) Minimum Inside Diameter - 1.5" (38.1 mm) Minimum Marking Length - White.
Search Keywords: 5020280003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5020280003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
California Prop 65
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.