- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CC9135-000
CC9135-000
TE Connectivity / Raychem Brand
TMS-90-SCE-1/8-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TMS-90-SCE-1/8-9
Search Keywords: CC9135000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC9135-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$1.007
500
$0.755
750
$0.705
1,000 +
$0.691
Click for Quote
Log in
to unlock special pricing