- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A046-3-0
462A046-3-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Product Highlights:
- Molded Part Type = Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application
Search Keywords: 462A04630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A046-3-0
-
Alias/AKA:823782-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$83.57
5
$80.91
10
$79.77
20
$78.62
50
$77.10
100 +
$60.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT