- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 413669-000
413669-000
TE Connectivity / Raychem Brand
342A034-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
342A034-25/225-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 342A0
- Transition Type = 45° Side-Breakout
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 413669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:413669-000
-
Alias/AKA:342A034-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:13.7/6.1 mm
-
Inside Diameter Before Shrinking:26.9/13.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$85.69
5
$71.41
10
$59.52
25
$54.03
50
$51.45
100
$49.00
250 +
$48.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT