Available Replacements
Possible Replacement
55PC0214-24-2CS2502
55PC0214-24-2CS2502

TE Connectivity / Raychem Brand

In Stock: 1,000

Minimum Order: 10,000

VIEW PRODUCT
Image is representational - see mfr. specs

55PC0214-24-2CS2502

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55PC0214-24-2CS2502
Search Keywords: 460143000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    460143-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    600 V
  • Wire Size:
    24 AWG
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Strand Size:
    36 AWG
  • Number of Conductors:
    1
  • Product Type:
    Wire
  • Conductor Material:
    Silver-Coated High Strength Copper Alloy
  • Operating Temperature Range:
    -65 – 200 °C
  • Number of Strands:
    19
  • Wire Color:
    Red
  • Overall Outside Diameter:
    .0395 in
  • Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Cable Style:
    Primary
  • Cable Type:
    Spec 55
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,000 Feet
Can Ship immediately You may purchase all in-stock quantity of 1,000
Stock lot only:
1000 Feet
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
40 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5621
10,000 +
$0.5110
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!