- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC0214-24-2CS2502
55PC0214-24-2CS2502
TE Connectivity / Raychem Brand
55PC0214-24-2CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0214-24-2CS2502
Search Keywords: 55PC0214242CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0214-24-2CS2502
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Strand Size:36 AWG
-
Overall Outside Diameter:.0395 in
-
Voltage Rating:600 V
-
Wire Color:Red
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
-
Wire Size:24 AWG
-
Cable Style:Primary
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000 Feet
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$0.5621
10,000 +
$0.5110
Click for Quote
Log in
to unlock special pricing