- Home ›
- All Products›
- 44A7422-2-1L
44A7422-2-1L
TE Connectivity / Raychem Brand
High Performance Cable 2AWG 10.16mm Aluminum 600VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2AWG 10.16mm Aluminum 600VAC
Search Keywords: 44A742221L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A7422-2-1L
-
Alias/AKA:290581-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
994
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$25.98
25
$23.76
50
$22.78
125
$22.56
250
$22.33
375
$22.11
500 +
$21.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT