- Home ›
- All Products›
- 44A7422-4-1L
44A7422-4-1L
TE Connectivity / Raychem Brand
44A7422-4-1L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A7422-4-1L
Search Keywords: 44A742241L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A7422-4-1L
-
Alias/AKA:290583-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Jacket Color:BROWN
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Size:4 AWG, 21.15 mm²
-
Conductor Material:Aluminum
-
Cable Type:Spec 44
-
Wire Color:Light Brown
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$21.71
25
$21.66
50
$21.60
125
$21.55
250
$11.41
375
$8.03
500 +
$7.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT