Available Replacements
Possible Replacement
44A0121-26-6/9-US
44A0121-26-6/9-US

TE Connectivity / Raychem Brand

In Stock: 884

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

44A0121-26-6/9-US

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44A0121-26-6/9-US
Search Keywords: 384456000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    384456-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tin-Coated Copper
  • Wire Size:
    26 AWG, .86 CMA, .13 mm²
  • Voltage Rating:
    600 VAC
  • Cable Type:
    Spec 44
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 39 Feet
Can Ship immediately You may purchase all in-stock quantity of 39
Stock lot only:
39 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
30 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.784
2,000 +
$3.440
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!