- Home ›
- All Products›
- 44A0121-26-6/9-US
44A0121-26-6/9-US
TE Connectivity / Raychem Brand
44A0121-26-6/9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-26-6/9-US
Search Keywords: 44A01212669US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-26-6/9-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Cable Configuration:Twisted Pair
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Wire Diameter:.034 in
-
Wire Color:White
-
Conductor Diameter:.5 mm
-
Conductor Material:Tin-Plated Copper
-
Overall Outside Diameter:1.73 mm
-
Voltage Rating:600 VAC
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Type:Spec 44
-
Wire Size:26 AWG
-
Product Type:Wire Lead
-
Number of Conductors:2
-
Strand Size:38 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
884
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$3.68
50
$3.29
100
$3.22
250
$3.17
500
$3.08
1,000
$3.05
2,500
$3.01
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing