- Home ›
- All Products›
- 2838783001
2838783001
TE Connectivity / Raychem Brand
44A0111-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-10-9
Search Keywords: 2838783001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2838783001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United Kingdom
-
Wire Size:10 AWG
-
Product Type:Wire
-
Cable Style:Primary
-
Overall Outside Diameter:.129 in, 3.28 mm
-
Conductor Diameter:.107 in, 2.72 mm
-
Wire Diameter:.129 in, 3.28 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):White
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$4.96
25
$3.11
50
$2.77
100 +
$2.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT