- Home ›
- All Products›
- 44A0111-18-45
44A0111-18-45
TE Connectivity / Raychem Brand
44A0111-18-45
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A0111-18-45
Search Keywords: 44A01111845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-18-45
-
Alias/AKA:2845023002
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Color:Yellow with Green Stripe
-
Conductor Material:Tin-Coated Copper
-
Wire Source:United Kingdom
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Wire Diameter:.065 in, 1.65 mm
-
Wire Size:18 AWG, .82 mm²
-
Number of Conductors:1
-
Number of Strands:19
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Conductor Diameter:.05 in, 1.27 mm
-
Strand Size:30 AWG
-
Product Type:Wire Lead
-
Cable Style:Primary
-
Overall Outside Diameter:.065 in, 1.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16 Meters
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16 Meters
MOQ for In Stock Qty:
250 Meters
MOQ for out of Stock Qty:
250 Meters
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$6.094
250
$5.540
500
$3.410
750
$2.690
1,000 +
$2.640
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT